Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč117.124 |
10+ | Kč89.034 |
25+ | Kč82.262 |
100+ | Kč74.488 |
250+ | Kč70.976 |
500+ | Kč68.719 |
Product Information
Product Overview
MAX1898EUB42+T is a linear charger with an external PNP or PMOS transistor, that forms a complete charger for 1-cell lithium-ion (Li+) batteries. It provides accurate constant-current/constant-voltage charging. Battery regulation voltage accuracy is ±0.75% for optimum battery performance and cycle life. The charging current is user-set but is sensed internally so no external current-sense resistor is needed. It also provides outputs to monitor charge status, presence-of-input power source, and charge current. Additional features include shutdown, optional charge-cycle restart without input-power cycling, selectable charge termination safety timer, and low-current preconditioning for deeply discharged cells. It offers the maximum integration and functionality in the smallest, most basic application circuit possible. The application includes single-cell Li+ powered portables, self-charging battery packs, PDAs, cell phones, and cradle chargers.
- Simple, safe linear charger
- Uses low-cost PNP or PMOS pass element
- Internal current-sense resistor, programmable charging current
- Automatic input power-source detection
- LED charge status indicator, programmable safety timer
- Current-sense monitor output, optional/adjustable auto-restart
- Supply voltage range from 4.5V to 12V (VIN = 8V, VBATT = 4V, EN/OK = open, TA = +25°C)
- 51dB typical voltage-loop gain (∆VDRV/∆VBATT, VIN = 8V, VBATT = 4V, EN/OK = open, TA = +25°C)
- Maximum voltage range from 3.5V to 7V (VIN = 8V, VBATT = 4V, EN/OK = open, TA = +25°C)
- 10 µMAX package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion
4.2V
µMAX
1Cells
85°C
-
No SVHC (21-Jan-2025)
12V
1.4A
10Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate