Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč110.101 |
10+ | Kč83.516 |
25+ | Kč76.745 |
100+ | Kč69.722 |
250+ | Kč65.710 |
500+ | Kč63.202 |
Product Information
Product Overview
The MAX1920EUT+T is a low voltage, 400mA step-down DC-DC converter in 6 pin SOT-23 package. This step-down converter delivers over 400mA to outputs as low as 1.25V. It use a unique proprietary current-limited control scheme that achieves over 90% efficiency. Device maintain extremely low quiescent supply current and its high 1.2MHz (max) operating frequency permits small low cost external components. Internal synchronous rectification greatly improves efficiency and eliminates the external Schottky diode required in conventional step-down converter. It also include internal digital soft start to limit input current upon start-up and reduce input capacitor requirements. It is used in next-generation wireless handsets, PDAs, palmtops and handy-terminals and CDMA power amplifier supply.
- Input voltage range from 2.5V to 5.5V
- Operating temperature range from 40°C to +85°C
- Quiescent supply current is 50µA
- Logic controlled shutdown is 0.1µA
- Adjustable output voltage
- Initial accuracy of ±1.5%
- Output voltage range from 1.25V to 4V at IN = 4.5V
Applications
Power Management, Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
400mA
6Pins
-
4V
90%
85°C
-
No SVHC (21-Jan-2025)
-
1Outputs
2.5V
400mA
SOT-23
Surface Mount
1.25V
1.2MHz
-40°C
-
MSL 1 - Unlimited
SOT-23
1.2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate