Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč325.037 |
10+ | Kč287.417 |
66+ | Kč235.250 |
132+ | Kč235.000 |
264+ | Kč230.234 |
528+ | Kč225.720 |
Product Information
Product Overview
The MAX192BEAP+ is a low power, 8-channel, serial 10bit ADC in 20 pin SSOP package. It is a low cost, 10bit data acquisition system that combines an 8-channel multiplexer, high bandwidth track/hold and serial interface with high conversion speed and ultra low power consumption. The analogue inputs are software configurable for single ended and differential (unipolar/bipolar) operation. The 4 wire serial interface connects directly to SPI, QSPI and Microwire devices without using external logic. A serial strobe output allows direct connection to TMS320 family digital signal processors. The MAX192 uses either the internal clock or an external serial interface clock to perform successive approximation A/D conversions. The serial interface can operate beyond 4MHz when the internal clock is used. The MAX192 has an internal 4.096V reference with a drift of ±30ppm typical. A reference buffer amplifier simplifies gain trim and two sub-LSBs reduce quantization errors.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- 8-channel single ended or 4-channel differential inputs
- Low power consumption of 1.5mA (operating) and 2μA (power-down)
- Internal track/hold circuitry and sampling rate is 133KHz
- Relative accuracy is ±1LSB
Applications
Signal Processing, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Differential, Single Ended
Single
5.25V
20Pins
85°C
-
No SVHC (21-Jan-2025)
133kSPS
SPI
4.75V
SSOP
-40°C
Octal 10-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate