Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX19790ETX+T
Order Code3921897
Product RangeMAX19790 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | Kč260.080 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
Kč650,200.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX19790ETX+T
Order Code3921897
Product RangeMAX19790 Series
Technical Datasheet
Frequency Max4000MHz
Frequency Min250MHz
Attenuation - Typical44.7dB
RF Attenuator TypeVoltage Variable Attenuator
Insertion Loss7dB
Control Voltage Min1V
Control Voltage Max4V
RF Input Power69.6dBm
RF IC Case StyleTQFN-EP
No. of Pins36Pins
Operating Temperature Max85°C
Operating Temperature Min-40°C
Product RangeMAX19790 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Max
4000MHz
Attenuation - Typical
44.7dB
Insertion Loss
7dB
Control Voltage Max
4V
RF IC Case Style
TQFN-EP
Operating Temperature Max
85°C
Product Range
MAX19790 Series
SVHC
No SVHC (21-Jan-2025)
Frequency Min
250MHz
RF Attenuator Type
Voltage Variable Attenuator
Control Voltage Min
1V
RF Input Power
69.6dBm
No. of Pins
36Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability