Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX19794ETX+T
Order Code3918680
Product RangeMAX19794 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | Kč220.202 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
Kč550,505.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX19794ETX+T
Order Code3918680
Product RangeMAX19794 Series
Technical Datasheet
Frequency Max500MHz
Frequency Min10MHz
Attenuation - Typical44.7dB
RF Attenuator TypeVoltage Variable Attenuator
Insertion Loss5dB
Control Voltage Min1V
Control Voltage Max4V
RF Input Power34.4dBm
RF IC Case StyleTQFN-EP
No. of Pins36Pins
Operating Temperature Max100°C
Operating Temperature Min-40°C
Product RangeMAX19794 Series
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Max
500MHz
Attenuation - Typical
44.7dB
Insertion Loss
5dB
Control Voltage Max
4V
RF IC Case Style
TQFN-EP
Operating Temperature Max
100°C
Product Range
MAX19794 Series
SVHC
No SVHC (21-Jan-2025)
Frequency Min
10MHz
RF Attenuator Type
Voltage Variable Attenuator
Control Voltage Min
1V
RF Input Power
34.4dBm
No. of Pins
36Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability