Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
150+ | Kč94.050 |
Price for:Each
Minimum: 150
Multiple: 150
Kč14,107.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20039BATPB/VY+
Order Code3926193
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck-Boost
Input Voltage Min2V
Input Voltage Max36V
Output Current600mA
Max Output Current600mA
IC Case / PackageSWTQFN-EP
No. of Pins20Pins
IC MountingSurface Mount
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min4V
Output Voltage Max15V
Switching Frequency Typ2.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
DC / DC Converter IC CaseSWTQFN-EP
Automotive Qualification StandardAEC-Q100
Switching Frequency2.2MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed
Topology
Synchronous Buck-Boost
Input Voltage Max
36V
Max Output Current
600mA
No. of Pins
20Pins
Output Voltage Nom
5V
Output Voltage Min
4V
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SWTQFN-EP
Switching Frequency
2.2MHz
No. of Outputs
1Outputs
Input Voltage Min
2V
Output Current
600mA
IC Case / Package
SWTQFN-EP
IC Mounting
Surface Mount
Output Voltage - Nom
5V
Output Voltage Max
15V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability