Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,754.095 |
Product Information
Product Overview
MAX20044EVKIT# is an evaluation kit (EV kit) circuit that demonstrates MAX20044F automotive USB protector switch IC, featuring overvoltage protection (OVP), electrostatic discharge (ESD) protection, and under-voltage lockout (UVLO)/overcurrent protection (OCP) for automotive USB applications. The IC protects the USB BUS, D+, and D- data lines from overvoltage conditions, such as short-to-battery and ESD events. UVLO protects the BUS against low-voltage conditions such as a short-to-ground. The BUS OCP uses a blanking period allowing momentary BUS shorts to be ignored. All faults can be monitored using the active-low FAULT output signal. The IC can pass high-speed USB differential (D+ and D-) signals up to 480Mbps and has a low 90mohm RON(MAX) for the BUS and a 4ohm RON(TYP) for the D+ and D- lines. The EV kit is powered by the USB BUS. An onboard MAX15007A automotive regulator provides the IN reference voltage.
- Protects USB BUS, D+, and D- signals from overvoltages up to 18V and ESD events
- USB BUS undervoltage lockout
- 1.3A (typ) USB BUS overcurrent-protection threshold
- 1ms overcurrent blanking time, passes 480Mbps USB data signals
- Active-low FAULT output signal, USB powered, fully assembled and tested
- Evaluates the MAX20042F, MAX20043F, and MAX20044F ICs in a 16-pin QSOP package
- MAX20044F EV kit can also evaluate the MAX20042F and MAX20043F after IC replacement of U1
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
USB Protection
MAX20044F
Evaluation Board MAX20044F
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate