Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,281.528 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,281.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20047EVKIT#
Order Code3264732
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeUSB Dedicated Charging Port Controller
Silicon Core NumberMAX20047
Silicon ManufacturerAnalog Devices
Kit ContentsEval Board MAX20047
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- MAX20047 evaluation kit
- Configurable charge-detection modes
- Integrated, high-efficiency, DC-DC converter(440kHz to 2.2MHz)
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
MAX20047
Kit Contents
Eval Board MAX20047
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
USB Dedicated Charging Port Controller
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1