Quantity | Price (ex VAT) |
---|---|
2500+ | Kč194.621 |
Product Information
Product Overview
The MAX2172ETL/V+T is a direct-conversion to low-IF tuner for digital audio broadcast in 40 pin TQFN package. The MAX2172 direct-conversion to low-IF tuner is designed for digital audio broadcast (DAB) and terrestrial digital multimedia broadcast (T-DMB) applications, covering an input frequency range of 168MHz to 240MHz (VHF-III), 1452MHz to 1492MHz (L-band) and also 87MHz to 108MHz (FM). The MAX2172 achieves a high level of component integration, allowing low power, tuner-on-board designs. The direct-conversion to low-IF architecture eliminates the need for an IF-SAW filter while providing a balanced 2.048MHz centre frequency baseband output to demodulator. The MAX2172 provides a buffered reference clock at the crystal frequency. A sigma-delta fractional-N synthesizer is incorporated to optimize both close-in and wideband phase noise performances for OFDM applications where sensitivity to both 1KHz phase noise and wideband phase noise related to strong adjacent can be a problem.
- Supply voltage range is 2.7V to 3.5V
- Operating temperature range from -40°C to 85°C
- ACPR (N±1) is +45dBc
- Typical Noise Figure for VHF-III is 2.9dB and Typical Noise Figure for L-Band is 3.1dB
- VHF-III sensitivity of -101dBm and L-band sensitivity of -101dBm
- Baseband overload detector controls RF AGC
- Fast channel scan RSSI 5-Bit Output
- FM (S+N)/N = 26dB at -111dBm
Applications
Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1452MHz
2.7V
TQFN
-40°C
-
No SVHC (21-Jan-2025)
1492MHz
3.5V
40Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX2172ETL/V+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate