Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,510.318 |
Product Information
Product Overview
MAX22256 evaluation kit (EV kit) is a fully assembled and tested PCB that contains the MAX22256, a 15W isolated H-bridge DC-DC converter. The EV kit operates from a 5V to 36V DC power source and the on-board 1:1 turns-ratio transformer from Wurth sets the output voltage, operating up to a 1A current limit. The EV kit provides greater than 90% overall efficiency at +24V between 2.2W and up to 8.3W output power using an H-bridge DC-DC converter topology. The MAX22256 EV kit operates in pulse width modulation (PWM) mode, by default. The transformer provides galvanic isolation with the output powered from a full-wave rectifier circuit, reducing the output-voltage ripple. The EV kit circuit is configured as a full-wave rectifier with an output voltage that follows the input voltage, but is configurable for other topologies.
- Up to 90% efficiency
- Full-wave rectified output
- Configurable for a voltage doubler, full-wave, and half-wave rectifier
- Internal or external clock operation option
- Designed for 1500VRMS isolation
- Comes with the MAX22256B installed
- Can be used to evaluate any version of the MAX22256 (MAX22256A, MAX22256B, and MAX22256C)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Kit MAX22256
No SVHC (21-Jan-2025)
MAX22256
Isolated H-Bridge DC/DC Converter
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate