Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč177.316 |
10+ | Kč140.699 |
50+ | Kč125.651 |
100+ | Kč123.394 |
250+ | Kč117.625 |
500+ | Kč114.365 |
Product Information
Product Overview
MAX232ESE+ is a +5V-powered, multichannel RS-232 driver/receiver. The driver/receiver is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where ±12V is not available. The MAX232ESE+ contains dual charge-pump DC-DC voltage converters, RS-232 driver, RS-232 receivers and receiver and transmitter enable control inputs. The receiver inputs withstand an input overvoltage up to ±25V and provide input terminating resistors with nominal 5kΩ values. The receivers implement type 1 interpretation of the fault conditions of V.28 and EIA/TIA-232E.
- Saves board space
- Integrated charge pump circuitry
- Saves power for reduced power requirements
- 5µW shutdown mode
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Docs (2)
Alternatives for MAX232ESE+
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate