Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč63.703 |
10+ | Kč52.166 |
25+ | Kč49.658 |
100+ | Kč46.900 |
250+ | Kč43.890 |
500+ | Kč43.138 |
Product Information
Product Overview
The MAX2609EUT+T is a 500MHz to 650MHz, integrated intermediate frequency (IF) voltage controlled oscillator (VCO) with differential/single ended output in 6 pin SOT-23 package. This compact, high performance IF VCO combines monolithic construction with low noise and low power operation in tiny SOT-23 package. It has an on-chip varactor and feedback capacitors that eliminate the need for external tuning elements. Only an external inductor is required to set oscillation frequency. In addition, an integrated differential output buffer is provided for driving mixer or prescaler. The buffer output is capable of supplying up to -8dBm (differential) with simple power match. It also provides isolation from load impedance variations. The MAX2609 is used in general purpose IF oscillators, GPS receivers, land mobile radio, 902MHz to 928MHz ISM band and 2.4GHz ISM band applications.
- Supply voltage range from 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Peak tuning gain of 14.5%/V and single ended output power of -10dBm
- Low phase noise (QL ≥ 35) of -93dBc/Hz at fOFFSET = 100KHz
- Wide application frequency range
- Frequency limits (relative to nominal) of -5% to 3.8% at TA = +25°C
- On-chip temperature stable bias
- Low current operation
- Supply current of 3.6mA at TA = +25°C and supply pushing of 720KHz/V
- DC output current of 1mA
Applications
Portable Devices, Wireless, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
650MHz
5.5V
6Pins
85°C
MSL 1 - Unlimited
2.7V
SOT-23
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate