Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
1 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč11,177.404 |
Price for:Each
Minimum: 1
Multiple: 1
Kč11,177.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2771EVKIT#
Order Code2918413
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX2771
Application Sub TypeGNSS Receiver
Kit ContentsEvaluation Kit MAX2771
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
MAX2771
Kit Contents
Evaluation Kit MAX2771
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Analog Devices
Application Sub Type
GNSS Receiver
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25