Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč405.042 |
Product Information
Product Overview
The MAX297EWE+ is an 8th-order, lowpass, elliptic, switched-capacitor filter in 16 pin WSOIC package. It is easy to use, 8th-order, lowpass, elliptic, switched-capacitor filter that can be set up with corner frequencies from 0.1Hz to 50KHz. The MAX297's 1.5 transition ratio provides sharp roll off and -80dB of stopband rejection. It has fixed response, so the design task is limited to selecting the clock frequency that controls the filter's corner frequency. An external capacitor is used to generate a clock using the internal oscillator or an external clock signal can be used. An uncommitted op amp (noninverting input grounded) is provided for building a continuous-time lowpass filter for post-filtering or anti-aliasing. Steep roll off and high order makes this filter ideal for anti-aliasing applications that require maximum bandwidth and for communication applications that require filtering signals in close proximity within frequency domain.
- Single supply range from 4.75V to 11V
- Clock to corner frequency ratio is 50:1
- Clock to corner frequency tempco is 4ppm/°C
- Insertion gain relative to DC gain is 0.11dB at fIN=0.996Fo
- Passband ripple is 0.23dB
- Output DC swing is ±4V
- Output offset voltage is ±150mV
- Total harmonic distortion is -77dB
- Internal oscillator frequency is 35KHz
- Operating temperature range from -40°C to 85°C
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lowpass
1
11V
16Pins
35kHz
85°C
-
8th
4.75V
WSOIC
50kHz
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate