Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,440.103 |
Product Information
Product Overview
MAX30005EVKIT# is a MAX30005 evaluation kit (EV kit) that provides a platform to evaluate functionality and features of the MAX30005 ECG measurement capabilities. The EV kit contains flexible Hw and SW configurations to help user quickly learn how to configure and optimize MAX30005 for their own applications. The MAX30005 is a complete ECG analogue front-end solution that features a single-lead ECG channel equipped with EMI filtering, internal lead biasing, AC and DC leadsoff detection, ultra-low power lead-on detection, calibration voltages, and right leg drive. The MAX30005 EV kit consists of two boards; MAXSENSORBLE_EVKIT_B MCU board and MAX30005_EVKIT_B sensor board. The EV kit can be powered through USB connection to PC using a USB-C to USB-A cable or a Li-Po Battery. The EV kit communicates with MAX86176_MAX30005 GUI via Bluetooth® (WIN BLE). The EV kit contains the latest firmware but comes with the programming circuit board MAXDAP-TYPE-C in case a firmware change is needed.
- Convenient platform to evaluate the MAX30005
- Many easy-to-reach test points
- Real-time monitoring and plotting
- Data logging capabilities
- Bluetooth LE
- Windows® 10 compatible GUI software
- Facilitates IEC 60601-2-47 compliance testing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Kit
Integrated PPG & ECG Bio-Sensor Module
No SVHC (07-Jul-2017)
MAX30005
Evaluation Sensor Board MAX30005, Microcontroller Board MAXSENSORBLE_EVKIT_B
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate