Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč287.668 |
10+ | Kč225.971 |
25+ | Kč210.421 |
100+ | Kč193.116 |
250+ | Kč184.840 |
500+ | Kč181.328 |
Product Information
Product Overview
MAX30102EFD+T is an integrated pulse oximetry and heart-rate monitor module. It includes internal LEDs, photodetectors, optical elements, and low-noise electronics with ambient light rejection. It provides a complete system solution to ease the design-in process for mobile and wearable devices. It operates on a single 1.8V power supply and a separate 3.3V power supply for the internal LEDs. Communication is through a standard I²C-compatible interface. The module can be shut down through software with zero standby current, allowing the power rails to remain powered at all times. It is used in applications such as wearable devices, fitness assistant devices, smartphones, and tablets.
- Heart-rate monitor and pulse oximeter sensor in LED reflective solution
- Programmable sample rate and LED current for power savings
- Fast data output capability, high sample rates
- Robust motion artifact resilience, high SNR
- Power-supply voltage range from 1.7V to 2V
- Supply current is 600µA typ at (SpO₂ and HR mode, PW = 215µs, 50sps)
- Supply current in shutdown is 0.7µA typ at (TA = +25°C, MODE = 0x80)
- ADC clock frequency is 10.48MHz typ at (VDD = 1.8V, VLED+ = 5.0V, TA = -40°C to +85°C)
- ADC resolution is 18-bits, input leakage current is ±1µA max at (VIN = GND or VDD (STATIC))
- Operating temperature range from -40°C to +85°C, 14-lead OESIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Pulse Oximeter & Heart Rate Sensor
2V
14Pins
85°C
-
No SVHC (21-Jan-2025)
1.7V
OESIP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for MAX30102EFD+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate