Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč114.866 |
10+ | Kč87.278 |
25+ | Kč80.256 |
100+ | Kč72.983 |
250+ | Kč69.221 |
500+ | Kč66.964 |
Product Information
Product Overview
The MAX3051EKA+T is a +3.3V, 1Mbps, low supply current CAN transceiver in 8 pin SOT-23 package. The MAX3051 interfaces between the CAN protocol controller and the physical wires of the bus lines in a controller area network (CAN). It provides differential transmit capability to the bus and differential receive capability to the CAN controller. The MAX3051 is primarily intended for +3.3V single supply applications that do not require the stringent fault protection specified by the automotive industry (ISO 11898). The MAX3051 features four different modes of operation high speed, slope-control, standby and shutdown mode. High speed mode allows data rates up to 1Mbps. The slope-control mode can be used to program the slew rate of the transmitter for data rates of up to 500Kbps which reduces the effects of EMI. In standby mode, the transmitter is shut off and the receiver is pulled high placing MAX3051 in low-current mode. In shutdown mode, the transmitter and receiver are switched off.
- Supply voltage range is 3.135V to 3.465V
- Operating temperature range from -40°C to 85°C
- Common mode range is from -7V to +12V exceeds the ISO11898 standard -2V to +7V
- Flexible operation optimizes performance and power consumption for reduced thermal dissipation
- Programmable slew-rate limiting feature
- ±12KV human body model ESD protection
- Thermal shutdown and current limiting feature
Applications
Communications & Networking, Industrial, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN Transceiver
3.135V
SOT-23
1Channels
1Receivers
85°C
-
No SVHC (21-Jan-2025)
1Mbps
3.465V
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate