Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč175.560 |
10+ | Kč125.651 |
25+ | Kč115.368 |
100+ | Kč105.085 |
300+ | Kč93.799 |
500+ | Kč92.044 |
Product Information
Product Overview
MAX3057ASA+ is a ±80V fault-protected, 2Mbps, low-supply current CAN transceiver. This device interfaces between the CAN protocol controller and the physical wires of the bus lines in a control area network (CAN). It is primarily intended for systems requiring data rates up to 2Mbps and feature ±80V fault protection against shorts in high voltage power buses. It provides differential transmit capability to the bus and differential receive capability to the CAN controller. It has four modes of operation: high speed, slope control, standby, and shutdown. High speed mode allows data rates upto 2Mbps. In slope-control mode, data rates are 40kbps to 500kbps, so the effects of EMI are reduced, and unshielded twisted or parallel cable can be used. In standby mode, the transmitters are shut off and the receivers are put into low-current mode. In shutdown mode, the transmitter and receiver are switched off. It is used in applications such as HVAC controls, telecom 72V systems.
- Standby mode, low-current shutdown mode
- Thermal shutdown, current limiting, fully compatible with the ISO 11898 standard
- Supply current is 72mA typical at (VCC = +5V ±10%, RL = 60 ohm, RS = GND, TA = +25°C)
- Shutdown supply current is 15µA typical at (SHDN = GND, VCC = +5V ±10%, RL = 60 ohm, RS = GND)
- Pullup resistor is 20Kohm typical at (VCC = +5V ±10%, RL = 60 ohm, RS = GND, TA = +25°C)
- Off-state output leakage is +1mA max at (2V <lt/> VCANH, VCANL <lt/> +7V SHDN = GND, VTXD = VCC)
- Differential input hysteresis is 150mV typical at (VCC = +5V ±10%, RL = 60 ohm, RS = GND)
- Differential input resistance is 100Kohm max at (VCC = +5V ±10%, RL = 60 ohm, RS = GND, TA = +25°C)
- Standby mode is +10µA maximum at (VCC = +5V ±10%, RL = 60 ohm, RS = GND, TA = +25°C)
- Operating temperature range from -40°C to +125°C, 8-lead SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN Transceivers
4.5V
SOIC
1Channels
1Receivers
125°C
-
No SVHC (21-Jan-2025)
2Mbps
5.5V
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX3057ASA+
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate