Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč487.806 |
10+ | Kč384.226 |
25+ | Kč358.142 |
100+ | Kč338.078 |
250+ | Kč325.037 |
500+ | Kč317.262 |
Product Information
Product Overview
MAX3100EPD+ is a universal asynchronous receiver transmitter (UART). It is the first UART specifically optimized for small microcontroller-based systems. Using a SPI™/MICROWIRE™ interface for communication with the host microcontroller (µC), the MAX3100 comes in a compact 16-pin QSOP. The asynchronous I/O is suitable for use in RS-232, RS-485, IR, and opto-isolated data links. IR-link communication is easy with the MAX3100’s infrared data association (IrDA) timing mode. It includes a crystal oscillator and a baud rate generator with software-programmable divider ratios for all common baud rates from 300baud to 230kbaud. A software- or hardware-invoked shutdown lowers quiescent current to 10µA while allowing the MAX3100 to detect receiver activity. Applications include handheld instruments, intelligent instrumentation, UART in SPI systems, small networks in HV AC or building control, isolated RS-232/RS-485: directly drives opto-couplers, low-cost IR data links for computers/peripherals.
- SPI/MICROWIRE-compatible µC interface
- 2.7V to +5.5V supply voltage in operating mode
- Schmitt-trigger inputs for opto-couplers
- TX and active-low RTS outputs sink 25mA for opto-couplers
- VCC supply current in shutdown is 10µA max at SHDN bit=1 or active-low SHDN=0
- Output capacitance is 5pF typical at 9600 baud at TA=+25°C
- Output rise time is 10ns at TX, active-low RTS, DOUT: CLOAD=100pF
- Output fall time is 10ns at TX, active-low RTS, DOUT, active-low IRQ: CLOAD=100pF
- 14 plastic DIP package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Serial UART
230Kbaud
5.5V
14Pins
85°C
-
No SVHC (21-Jan-2025)
1Channels
2.7V
DIP
-40°C
-
-
Technical Docs (1)
Alternatives for MAX3100EPD+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate