Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč237.006 |
10+ | Kč170.544 |
25+ | Kč160.763 |
100+ | Kč150.982 |
300+ | Kč137.438 |
500+ | Kč134.680 |
Product Information
Product Overview
The MAX31855SASA+ is a cold junction compensated thermocouple to digital converter in 8 pin NSOIC package. This is a "S" type sophisticated thermocouple to digital converter with a built-in 14bit analogue to digital converter (ADC) also contains cold junction compensation sensing and correction, a digital controller, an SPI compatible interface (read only) and associated control logic. The function of the thermocouple is to sense a difference in temperature between two ends of the thermocouple wires and it has a signal-conditioning hardware to convert the thermocouple’s signal into a voltage compatible with the input channels of the ADC. The device is designed to work in conjunction with an external microcontroller (µC) in thermostatic, process-control or monitoring applications.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to +125°C
- Measured temperature range of -50°C to +1600°C
- Integration reduces design time and lowers system cost
- Detects thermocouple shorts to GND or VCC
- Detects open thermocouple
- Thermocouple temperature data resolution is 0.25°C
- Temperature gain & offset error (9.587µV/°C nominal sensitivity) is ±2°C at TA = -20°C to +85°C
Applications
Sensing & Instrumentation, Industrial, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 2°C
-50°C
1600°C
NSOIC
8Pins
3.6V
14 bits
-40°C
-
MSL 1 - Unlimited
Digital
± 2°C
-50°C
1600°C
NSOIC
3V
1Channels
SPI
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for MAX31855SASA+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate