Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč258.826 |
10+ | Kč203.399 |
25+ | Kč185.843 |
100+ | Kč172.049 |
250+ | Kč167.033 |
500+ | Kč164.274 |
Product Information
Product Overview
MAX31856MUD+T is a precision thermocouple to digital converter with linearization. It performs cold-junction compensation and digitizes the signal from any type of thermocouple. The output data is formatted in degrees Celsius. A lookup table (LUT) stores linearity correction data for several types of thermocouples (K, J, N, R, S, T, E, and B). Line frequency filtering of 50Hz and 60Hz is included, as is thermocouple fault detection. An SPI-compatible interface allows selection of thermocouple type and setup of the conversion and fault detection processes. Applications include temperature controllers, industrial ovens, furnaces, and environmental chambers, industrial equipment.
- Provides high-accuracy thermocouple temperature readings
- Includes automatic linearization correction for 8 thermocouple types
- 19-bit, 0.0078125°C thermocouple temperature resolution
- Typical supply current is 5.25µA (standby), 1.2mA (active conversion) at 3.0V ≤ VDD ≤ 3.6V
- Thermocouple input bias current is 10nA max at TA=+25°C, 3.0V ≤ VDD ≤ 3.6V
- Input-Referred Noise is 1.3µVRMS typ at AV=8, 3.0V ≤ VDD ≤ 3.6V, TA=-55°C to +125°C
- Power-supply rejection is 0.15°C/V typ at 3.0V ≤ VDD ≤ 3.6V, TA=-55°C to +125°C
- Common-mode rejection is 70dB typ at 0.5V ≤ VCM ≤ 1.4V, 3.0V ≤ VDD ≤ 3.6V, TA=-55°C to +125°C
- 14 TSSOP package
- Temperature rating range from -55°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Digital
± 0.7°C
-55°C
125°C
TSSOP
14Pins
3.6V
19 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 2°C
-210°C
1800°C
TSSOP
3V
1Channels
SPI
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate