Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32660GWE+
Order Code2850628
Product RangeDARWIN Family MAX326xx Series Microcontrollers
Technical Datasheet
151 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč71.227 |
10+ | Kč50.411 |
30+ | Kč46.147 |
100+ | Kč41.884 |
Price for:Each
Minimum: 1
Multiple: 1
Kč71.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32660GWE+
Order Code2850628
Product RangeDARWIN Family MAX326xx Series Microcontrollers
Technical Datasheet
Product RangeDARWIN Family MAX326xx Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max96MHz
Program Memory Size256KB
No. of Pins16Pins
IC Case / PackageWLP
No. of I/O's10I/O's
InterfacesI2C, SPI, UART
RAM Memory Size96KB
ADC Channels-
ADC Resolution-
Supply Voltage Min1.71V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU Family-
MCU SeriesMAX326xx
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MAX32660 and MAX32652 MCUs provide IoT designers of size-constrained devices the means to develop advanced applications under restrictive power constraints.
- Ultra-low power: Lowest power active-mode with advanced power management features
- Highly integrated: Integration with other high-speed peripherals including SD card controllers, high-speed USB 2.0, TFT display, and external memory
- Secure: Leverages Maxim's best-in-class security toolbox to help create secure sensors for IoT devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Product Range
DARWIN Family MAX326xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
WLP
Interfaces
I2C, SPI, UART
ADC Channels
-
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MAX326xx
MSL
MSL 1 - Unlimited
Device Core
ARM Cortex-M4
Operating Frequency Max
96MHz
No. of Pins
16Pins
No. of I/O's
10I/O's
RAM Memory Size
96KB
ADC Resolution
-
Supply Voltage Max
3.63V
Operating Temperature Max
105°C
MCU Family
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256