Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč768.451 |
Price for:Each
Minimum: 1
Multiple: 1
Kč768.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32662EVKIT#
Order Code4171252
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits32bit
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberMAX32662GTJ+
Kit ContentsEval Brd MAX32662GTJ+ w/Preprogrammed Demo, Debugger MAX32625PICO2 w/Cables, Cable, Extra Shunts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX32662 evaluation kit (EV kit) provides a platform for evaluating the capabilities of the MAX32662 microcontroller, which is a cost-effective, ultra-low power, highly integrated 32-bit microcontroller designed for battery-powered edge devices.
- 3-pin terminal block for CAN Bus 2.0B
- 128 x 128 (1.45in) colour TFT display with SPI interface
- Selectable on-board high-precision voltage reference
- USB 2.0 micro-B to serial UART
- All GPIOs signals accessed through 0.1in headers
- Four analogue inputs accessed through 0.1in header
- SWD 10-pin header
- Board power provided by USB port
- On-board LDO regulators, one general-purpose LED, One general-purpose pushbutton
- Individual power measurement on all IC rails through jumpers
Contents
MAX32662 EV kit containing a MAX32662 with a pre-programmed demo MAX32625PICO2 debugger with cables, One USB standard-A to USB micro-B cable, Extra shunts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
-
Core Sub-Architecture
Cortex-M4F
Kit Contents
Eval Brd MAX32662GTJ+ w/Preprogrammed Demo, Debugger MAX32625PICO2 w/Cables, Cable, Extra Shunts
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MAX32662GTJ+
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055