Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč101.574 |
10+ | Kč77.246 |
25+ | Kč70.976 |
100+ | Kč63.954 |
250+ | Kč62.198 |
500+ | Kč55.678 |
Product Information
Product Overview
The MAX3375EEKA+T is a ±15KV ESD protected, 1µA dual channel low voltage unidirectional level translator in 8 pin SOT-23 package. Externally applied voltages VCC and VL set logic levels on either side of device. A low voltage logic signal present on VL side of device appears as a high voltage logic signal on VCC side of device and vice-versa. The accept VL from 1.2V to 5.5V and VCC from 1.65V to 5.5V, making it ideal for data transfer between low voltage ASICs/PLDs and higher voltage systems. Features a ±15KV ESD protection on VCC side for greater protection in applications that route signals externally operate at data rate of 8Mbps over entire specified operating voltage range. Applications include SPI, MICROWIRE and I2C level translation, low voltage ASIC level, translation, smart card readers, cell phone cradles, portable POS systems, portable communication devices, low cost serial interfaces, cell phones, GPS and telecommunications equipments.
- VCC supply range from 1.65V to 5.50V, VL supply range from 1.2V to 5.5V
- Operating temperature range from -40°C to 85°C
- Maximum data rate is 8Mbps and 500Kbps (open-drain driving)
- Level shift data in one direction (VL → VCC or VCC → VL) on any single data line
- One transmitters/one receiver, ultra low 1µA supply current in three state output mode
- 3-state output mode that reduces supply current to less than 1µA, thermal short circuit protection
- Low quiescent current of 130µA
- Thermal short circuit protection
- Operation down to +1.2V on VL
- ESD protected device provides level shifting necessary to allow data transfer in multivoltage system
Applications
Signal Processing, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Inputs
30ns
SOT-23
1.2V
-40°C
Low-Voltage Level Translator
-
No SVHC (21-Jan-2025)
-
8Pins
SOT-23
5.5V
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate