Quantity | Price (ex VAT) |
---|---|
2500+ | Kč269.108 |
Product Information
Product Overview
The MAX3740AETG+T is a 3.2Gbps SFP VCSEL driver with diagnostic monitors in 24 pin TQFN package. This high-speed VCSEL driver for small form-factor (SFF) and small form factor pluggable (SFP) fibre optic LAN transmitters. It contains a bias generator, a laser modulator and comprehensive safety features. The automatic power control (APC) adjusts the laser bias current to maintain average optical power over changes in temperature and laser properties. The driver accommodates common cathode and differential configurations. It can switch up to 15mA of laser modulation current and source up to 15mA of bias current. Adjustable temperature compensation is provided to keep the optical extinction ratio within specifications over the operating temperature range. The IC interfaces with the Dallas DS1858 to meet SFF-8472 timing and diagnostic requirements. IT is used in multirate (1Gbps to 3.2Gbps) SFP/SFF modules, gigabit Ethernet optical transmitters and fibre channel optical transmitters.
- Supply voltage range is 2.97V to 3.63V
- Operating temperature range from -40°C to +85°C
- Supports all SFF-8472 digital diagnostics
- 2mA to 15mA modulation current
- 1mA to 15mA bias current
- Optional peaking current to improve VCSEL edge speed
- Supports common cathode and differential configuration
- Automatic power control
- Safety circuits compliant with SFF and SFP MSAs
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SFP VCSEL
24Pins
3.63V
MSL 1 - Unlimited
TQFN
2.97V
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX3740AETG+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate