Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč157.001 |
10+ | Kč124.898 |
25+ | Kč113.863 |
100+ | Kč99.568 |
250+ | Kč92.044 |
500+ | Kč90.288 |
Product Information
Product Overview
The MAX4172ESA+T is a low cost, precision, high side current sense amplifier in 8 pin NSOIC package. High side power line monitoring is especially useful in battery powered systems, since it does not interfere with the battery charger’s ground path. Wide bandwidth and ground sensing capability makes IC suitable for closed loop battery charger and general purpose current source applications. The 0V to 32V input common mode range is independent of supply voltage which ensures that current sense feedback remains viable, even when connected to a battery in deep discharge. To provide a high level of flexibility, the MAX4172 functions with an external sense resistor to set the range of load current to be monitored. It has a current output that can be converted to a ground referred voltage with a single resistor, accommodating a wide range of battery voltages and currents. It is used in closed loop battery chargers/current sources, smart battery packs and energy management systems.
- Supply voltage range is 3V to 32V
- Operating temperature range from -40°C to 85°C
- Ideal for high side monitoring
- ±0.5% typical full scale accuracy over temperature
- 800KHz bandwidth [VSENSE = 100mV (1C)]
- 200KHz bandwidth [VSENSE = 6.25mV (C/16)]
- Minimizes board space requirements
- Maximum supply current is 1.6mA
- Negative input bias current is 50µA (typ) at VRS+ <gt/> 2V
- Input offset voltage is 100mV
Applications
Sensing & Instrumentation, Motor Drive & Control, Portable Devices, Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
NSOIC
-40°C
3V
-
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
NSOIC
-
800kHz
8Pins
85°C
32V
-
-
MSL 1 - Unlimited
100mV
50µA
800kHz
Technical Docs (2)
Alternatives for MAX4172ESA+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate