Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč90.790 |
10+ | Kč63.202 |
25+ | Kč60.944 |
100+ | Kč58.687 |
300+ | Kč56.430 |
500+ | Kč55.176 |
Price for:Each
Minimum: 1
Multiple: 1
Kč90.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4201ESA+
Order Code2516850
Technical Datasheet
IC TypeBuffer Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth780MHz
Slew Rate4200V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current52mA
Amplifier Case StyleNSOIC
Supply Voltage Range± 4V to ± 5.5V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier OutputOpen Loop
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Buffer Amplifier
Gain Bandwidth
780MHz
Operating Temperature Min
-40°C
Output Current
52mA
Supply Voltage Range
± 4V to ± 5.5V
No. of Pins
8Pins
MSL
MSL 1 - Unlimited
No. of Amplifiers
1Amplifiers
Slew Rate
4200V/µs
Operating Temperature Max
85°C
Amplifier Case Style
NSOIC
IC Case / Package
NSOIC
Amplifier Output
Open Loop
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000347
Product traceability