Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč445.922 |
10+ | Kč350.618 |
25+ | Kč326.792 |
100+ | Kč300.458 |
300+ | Kč290.426 |
500+ | Kč288.169 |
Product Information
Product Overview
The MAX4312EEE+ is a high speed, low power video multiplexer amplifier in 16 pin QSOP package. This single supply multichannel amplifier combines high speed operation, low glitch switching and excellent video specifications. This device integrates 8 channel multiplexer with an adjustable gain amplifier optimized for unity gain stability. The 40ns channel switching time and low 10mVp-p switching transients makes it ideal for video switching applications. It has -3dB bandwidth of 265MHz, slew rate up to 460V/µs and it is ideally suitable for driving back terminated cables.
- Supply voltage range from ±2V to ±5.25V, 4V to 10.5V
- Operating temperature range from -40°C to 85°C
- Amplifier gain is ≥ +1
- Rail to rail output drives 150 ohm to within 730mV of the rails
- Input common mode range includes negative rail
- Differential gain/phase error is 0.06%/0.08°
- Quiescent supply current is as low as 7.4mA
- Low power shutdown mode reduces supply current to 560µA & places outputs in high impedance state
Applications
Signal Processing, Imaging, Video & Vision, Medical, Multimedia
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Video Amplifier
265MHz
-40°C
95mA
QSOP
16Pins
-
No SVHC (21-Jan-2025)
1Amplifiers
345V/µs
85°C
± 2V to ± 5.25V, 4V to 10.5V
QSOP
Rail to Rail
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate