Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč81.008 |
10+ | Kč62.700 |
25+ | Kč57.935 |
100+ | Kč52.919 |
250+ | Kč49.157 |
500+ | Kč48.404 |
Product Information
Product Overview
The MAX4372TEUK+T is a low cost, micropower, high side current sense amplifier with voltage output in 5 pin SOT-23 package. The high side current monitoring is especially useful in battery powered systems since it does not interfere with the ground path of the battery charger. The input common mode range of 0 to 28V is independent of the supply voltage and ensures that current-sense feedback remains viable even when connected to a 2-cell battery pack in deep discharge. This device operates from a single supply and consumes only 30μA supply current. It has a voltage output that eliminates the need for gain setting resistors and device offers a high level of integration and flexibility which is ideal for applications where battery/DC current monitoring is critical.
- Supply voltage range is 2.7V to 28V
- Operating temperature range from -40°C to 85°C
- Low cost, compact current sense solution
- Full scale accuracy is 0.18%
- Input offset voltage is 0.3mV
- Low output impedance of 1.5ohm
- Gain of current sense amplifier is 20V/V
- Common mode rejection is 85dB, power supply rejection is 85dB
- 275KHz of -3dB bandwidth at VSENSE = 20mV, gain = 20V/V
- Capacitive load stability is 1000pF
Applications
Sensing & Instrumentation, Signal Processing, Industrial, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
SOT-23
-40°C
2.7V
85dB
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
SOT-23
-
275kHz
5Pins
85°C
28V
20 V/V
-
MSL 1 - Unlimited
300µV
2µA
275kHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate