Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč63.452 |
10+ | Kč47.150 |
25+ | Kč42.636 |
100+ | Kč35.864 |
250+ | Kč33.106 |
500+ | Kč30.598 |
Product Information
Product Overview
The MAX4503CUK+T is a low voltage, dual supply SPST CMOS analogue switch in 5 pin SOT-23 package. This switch can handle rail to rail analogue signals. The off leakage current is only 1nA at +25°C or 10nA at +85°C. The digital input is CMOS logic compatible when using ±5V supplies. An unique logic input architecture allows this even though the parts have no ground pin. The MAX4503 is used in battery operated equipment, audio and video signal routing, low voltage data acquisition systems, communications circuits, cellular phones, PCMCIA cards and modems.
- Dual supply operation from ±1V to ±6V
- Operating temperature range from 0°C to 70°C
- Normally open (NO) switch configuration
- Fast switching speed (maximum tON = 150ns, maximum tOFF = 100ns at TA = +25°C, ±5V supply )
- Maximum on-resistance of 250 ohm at TA = +25°C (±5V supply)
- Off leakage current of 0.01nA at TA = +25° (±5V supply)
- Low charge injection of 10pC at TA = +25°C (±5V supply)
- Off isolation of less than -90dB at f = 100KHz (±5V supply)
- Audio/Video Signal Routing; Battery-Powered Applications; Cell Phones; Communication Systems; Low-Voltage Data Acquisition; Modems; PCMCIA Cards
Applications
Signal Processing, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
± 1V to ± 6V
SOT-23
1Channels
250ohm
-
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Dual Supply
250ohm
5Pins
60ohm
SPST - NO
-
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate