Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4545EPP+
Order Code3925491
Technical Datasheet
Video Switching Configuration4 x SPST
Bandwidth300MHz
Cross Talk-88dB
Supply Voltage Min2.7V
Supply Voltage Max12V
IC Case / PackageDIP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Video Switching Configuration
4 x SPST
Cross Talk
-88dB
Supply Voltage Max
12V
No. of Pins
20Pins
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Bandwidth
300MHz
Supply Voltage Min
2.7V
IC Case / Package
DIP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001