Quantity | Price (ex VAT) |
---|---|
100+ | Kč148.223 |
Product Information
Product Overview
The MAX4562EEE+ is a serially controlled, clickless audio/video switch in 16 pin QSOP package. The serial interface controlled switch with soft-mode 'clickless' and hard-mode operating capability. It has 30 ohm (max) on-resistance (RON), 5ohm RON match and 5ohm RON flatness. Audio off-isolation and crosstalk at 20KHz is -85dB and video off-isolation and crosstalk at 10MHz is -55dB. It contain two normally open single-pole/double-throw (SPDT) switches and two normally open single-pole/single-throw (SPST) switches and features a 2-wire I2C -compatible serial interface. The SPDT switch is actually 2-to-1 multiplexers, in that each SPDT is really two independent SPST switch with a common node. This serial interface controlled switch is ideal for multimedia applications. It is used in set-top boxes, PC multimedia boards, audio systems and video conferencing systems.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- T-switch configurable for improved off-isolation
- Total harmonic distortion of -0.007% at RL = 600 ohm, fIN = 1KHz,
- Break before make time is 50ns at VNO_ _ = 2.5V, TA = TMIN to TMAX & V+ = +5V ±5%
- 300MHz -3dB bandwidth at RSOURCE = 50 ohm, RL = 50 ohm & V+ = +5V ±5%
- Maximum supply current is 10µA
Applications
Signal Processing, Audio, Imaging, Video & Vision, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
-85dB
5.5V
16Pins
85°C
MSL 1 - Unlimited
300MHz
2.7V
QSOP
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate