Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč96.307 |
10+ | Kč72.983 |
25+ | Kč67.214 |
100+ | Kč55.928 |
250+ | Kč53.170 |
500+ | Kč51.163 |
Product Information
Product Overview
The MAX4714ELT+T is a low voltage, SPDT analogue switch in 6 pin µDFN-6 package. This low on-resistance, low voltage analogue switch operates from a single supply, it has fast switching speeds of tON = 18ns (max) and tOFF = 12ns (max). It features 0.8ohm (max) on-resistance (RON) with 0.18ohm (max) RON matching and flatness at +3V supply. The digital logic input is 1.8V CMOS compatible when using a single +3V supply. It is used in power routing, audio/video signal routing, battery operated equipment, low voltage data-acquisition systems, communications circuits, PCMCIA cards, cellular phones, modems and hard drives.
- Supply voltage range is 1.6V to 3.6V
- Operating temperature range from -40°C to +85°C
- Low RON of 2.5ohm (max) at +1.8V supply
- Pin compatible with MAX4599
- Features break before make function
- Audio/Video Signal Routing; Battery-Operated Equipment; Cell Phones; Communications Circuits;
- Hard Drives; Low-Voltage Data-Acquisition Systems; Modems; PCMCIA Cards; Power Routing
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
0.8ohm
µDFN
1Channels
0.8ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
1.6V to 3.6V
6Pins
0.6ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate