Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč91.291 |
10+ | Kč70.475 |
25+ | Kč64.957 |
100+ | Kč56.179 |
250+ | Kč53.922 |
500+ | Kč52.166 |
Product Information
Product Overview
MAX4714EXT+T is a low on-resistance, low-voltage single-pole/double-throw (SPDT) analogue switch that operates from a single +1.6V to +3.6V supply. The MAX4714 has break-before-make switching. This device also has fast switching speeds (tON= 18ns, max, tOFF= 12ns, max). When powered from a +3V supply, the MAX4714 features 0.8ohm(max) on-resistance (RON), with 0.18ohm(max) RON matching and flatness. The digital logic input is 1.8V CMOS compatible when using a single +3V supply. Applications includes power routing, battery-operated equipment, audio and video signal routing, low-voltage data-acquisition systems, communications circuits, PCMCIA cards, cellular phones, modems and hard drives.
- Low RON : 0.8ohm (max) (+3V supply) and 2.5ohm (max) (+1.8V supply)
- 0.18ohm max RON flatness (+3V supply)
- Fast switching: tON= 18ns (max), tOFF= 12ns (max)
- 1.8V CMOS logic compatible (+3V supply)
- Pin compatible with MAX4599
- Guaranteed break-before-make
- 0.04µA positive supply current at +25°C
- 12pc typical charge injection at +25°C, VGEN = 0V, RGEN = 0, CL = 1nF
- 2ns minimum break-before-make delay at +25°C, VNO or VNC = 1.5V, RL = 50 ohm, CL = 35pF
- Temperature range from -40°C to +85°C, package is 6 SC70-6 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
2.5ohm
SC-70
1Channels
0.8ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
1.6V to 3.6V
6Pins
0.6ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate