Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč900.874 |
10+ | Kč742.619 |
43+ | Kč725.564 |
129+ | Kč723.558 |
258+ | Kč721.301 |
Product Information
Product Overview
The MAX4810CTN+ is a dual, unipolar/bipolar, high-voltage digital pulser in 56 pin TQFN package. The IC generates high-voltage, high-frequency, unipolar or bipolar pulses from low voltage logic inputs. The dual pulser features independent logic inputs, independent high-voltage pulser outputs with active clamps and independent high-voltage supply inputs. It features 9ohm output impedance for the high-voltage outputs and a 27ohm impedance for the active clamp. The high-voltage outputs provide 1.3A output current. Device uses three logic inputs per channel to control the positive and negative pulses and active clamp. Also included are two independent enable inputs. Disabling EN ensures the output MOSFETs are not accidentally turned on during fast power-supply ramping. This allows for faster ramp times and smaller delays between pulsing modes. A low-power shutdown mode reduces power consumption to less than 1µA.
- Supply voltage range from 2.7V to 6V
- Pulser and clamp overvoltage protection
- 0V to +220V unipolar or ±110V bipolar outputs
- Matched rise/fall times and matched propagation delays
- CMOS compatible logic inputs
- Operating temperature range from 0°C to 70°C
- Cleaning Equipment; Flaw Detection; Piezoelectric Drivers; Test Instruments; Ultrasound Medical Imaging
Applications
Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Voltage Digital Pulser
6V
56Pins
70°C
-
No SVHC (21-Jan-2025)
2.7V
TQFN
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate