Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč182.332 |
10+ | Kč150.229 |
25+ | Kč139.946 |
100+ | Kč127.908 |
250+ | Kč122.140 |
500+ | Kč118.879 |
Product Information
Product Overview
The MAX5048BAUT+T is a 7.6A, 12ns MOSFET driver in 6 pin SOT-23 package. This high-speed MOSFET driver is capable of sinking/sourcing 7.6A/1.3A peak currents. Device takes logic input signals and drive a large external MOSFET. It has an inverting and non-inverting input that givesthe user greater flexibility in controlling the MOSFET. It features two separate outputs working in complementary mode, offering flexibility in controlling both turn-on and turn-off switching speeds. It has an internal logic circuitry which prevents shoot-through during output state changes. The logic inputs are protected against voltage spikes up to +14V, regardless of V+ voltage. Propagation delay time is minimized and matched between the inverting and non-inverting inputs. It is used in DC-DC converters and power MOSFET switching.
- Supply voltage range is 4V to 12.6V
- Operating temperature range from -40°C to 125°C
- Open-drain N-channel sink output of 0.23ohm
- Open-drain P-channel source output of 2ohm
- Propagation delay is 12ns (typ)
- TTL logic input
- 1.6V input hysteresis
- Low input capacitance of 2.5pF (typ)
Applications
Power Management, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
High Side and Low Side
6Pins
Surface Mount
1.3A
4V
-40°C
12ns
-
MSL 1 - Unlimited
-
MOSFET
SOT-23
Inverting, Non-Inverting
7.6A
12.6V
125°C
12ns
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate