Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,029.283 |
10+ | Kč824.881 |
Product Information
Product Overview
The MAX542AESD+ is a +5V, serial input, voltage output 16bit digital to analogue converter (DAC) in 14 pin NSOIC package. The device operates from single +5V supply and provides 16bit performance (±1LSB INL and DNL) over temperature without any adjustments. The unbuffered output of DAC results in low supply current of 0.3mA and low offset error of 1LSB. The DAC output range is 0V to VREF and 16bit serial word is used to load data into DAC latch. The 10MHz, 3-wire serial interface is compatible with SPI/QSPI/MICROWIRE and it also interfaces directly with optocouplers for applications requiring isolation. A power-on reset circuit clears DAC output to 0V (unipolar mode) when power is initially applied. For bipolar operation, matched scaling resistors are provided in MAX542A for use with an external precision op amp (such as the MAX400) which generates a ±VREF output swing. It is used in high resolution offset and gain adjustment, automated test equipments and data acquisition systems.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Low power of 1.5mW
- Output settling time of 1μs
- Voltage output slew rate of 25V/μs
- Reference -3dB bandwidth of 1MHz
- Power supply rejection (PSR) of ±1LSB at 4.75V ≤ VDD ≤ 5.25V
- Unbuffered voltage output directly drives 60Kohm loads
- Schmitt trigger inputs for direct optocoupler interface
- Kelvin sense connections for reference and analogue ground pins to reduce layout sensitivity
- Automated Test Equipment (ATE); Data Acquisition; High-Resolution Offset and Gain Adjustment; Industrial Process Controls
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
SPI
NSOIC
Serial
85°C
-
No SVHC (21-Jan-2025)
-
4.75V to 5.5V
14Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX542AESD+
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate