Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | Kč124.648 |
50+ | Kč92.044 |
250+ | Kč79.002 |
500+ | Kč75.742 |
1000+ | Kč73.234 |
2500+ | Kč70.726 |
Product Information
Product Overview
MAX5490 precision resistor-divider consists of two accurately matched resistors with access to the ends and centre of the divider. This provides an extremely low resistance-ratio temperature drift of 1ppm/°C (typ) over -55°C to +125°C, and has an end-to-end resistance of 100Kohm. The MAX5490 is ideal for precision gain-setting applications where tight resistance matching and low temperature drift are necessary. Typical applications are industrial process control, instrumentation, precision gain setting, medical equipment, automatic test equipment, base stations.
- Resistor ratio is 10:1
- 0.035% maximum resistor ratio accuracy
- Voltage coefficient of resistance is 0.1ppm/V typical (TA = +25°C)
- Continuous working voltage between P1 and P2 is 80V maximum (TA = -55°C to +125°C)
- Continuous current is 840µA maximum
- Maximum power rating is 67.2mW typical (TA = +25°C)
- Bandwidth (-3dB) is 3MHz typical (1:1 ratio, TA = +25°C)
- Current noise is -25dB typical (In accordance with MIL-STD-2020 method 30B, TA = +25°C)
- Temperature rating range from -55°C to 125°C
- Tiny 3-pin SOT23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
9.091kohm
90.91kohm
Voltage Divider
3Pins
± 0.035%
-
MAX5490 Series
2Elements
SOT-23
67.2mW
± 35ppm/°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate