Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč431.878 |
10+ | Kč343.596 |
25+ | Kč321.776 |
100+ | Kč297.449 |
250+ | Kč285.912 |
2500+ | Kč267.102 |
Product Information
Product Overview
MAX5541CSA+T is a low-cost, serial-input, voltage-output, 16bit monotonic digital-to-analogue converter (DAC). It operates from a single +5V supply. The DAC output is unbuffered, resulting in a low 0.3mA supply current and low 1LSB offset error. The DAC output range is 0V to VREF. The DAC latch accepts a 16-bit serial word. A power-on reset (POR) circuit clears the DAC output to 0V (unipolar mode) when power is initially applied. The 10MHz 3-wire serial interface is SPI™/QSPI™/ MICROWIRE™-compatible and interfaces directly with optocouplers for applications requiring isolation. It is used in applications such as high-resolution offset and gain adjustment, industrial process control, automated test equipment, data acquisition systems.
- Full 16bit performance without adjustments, +5V single-supply operation
- Unbuffered voltage output directly drives 60Kohm loads
- SPI/QSPI/MICROWIRE-compatible serial interface
- Power-on reset circuit clears DAC output to 0V (unipolar mode)
- Schmitt trigger inputs for direct optocoupler interface
- Resolution is 16bits, differential nonlinearity is ±0.5LSB typ at (TA = +25°C)
- Integral nonlinearity is ±4LSB typ at (VDD = 5V, TA = +25°C)
- 1MHz typ reference -3dB bandwidth at (Code = FFFF hex, TA = +25°C)
- Signal-to-noise ratio is 92dB typ at (VDD = +5V ±5%, VREF = +2.5V, TA = +25°C)
- Operating temperature range from 0°C to +70°C, 8-lead SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Microwire, QSPI, Serial, SPI
NSOIC
Serial
70°C
-
No SVHC (21-Jan-2025)
-
4.75V to 5.25V
8Pins
0°C
16-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate