Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč374.946 |
5+ | Kč367.422 |
Price for:Each
Minimum: 1
Multiple: 1
Kč374.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5715BOB#
Order Code3404670
Technical Datasheet
Accessory Type12-Bit, 4-Channel DAC Breakout Board
For Use WithArduino & mbed.org Dev Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Breakout Board (BOB) for the MAX5715 12-Bit, 4-Channel SPI VOUT DAC
- Board directly interfaces to SPI with logic levels in the range between 2.7V to 5.5V
- Board comes installed with MAX5715AAUD+ installed
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accessory Type
12-Bit, 4-Channel DAC Breakout Board
Product Range
-
For Use With
Arduino & mbed.org Dev Board
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001