Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč248.543 |
10+ | Kč167.284 |
Product Information
Product Overview
The MAX5722AUA+ is a 12bit, low power, dual, voltage output DAC with serial interface in 8 pin µMAX package. This dual buffered DAC consumes 112µA supply current, DAC outputs employ on-chip precision output amplifiers that swing Rail to Rail® and the reference input accepts a voltage range from 0 to VDD. In power-down, the reference input is high impedance, further reducing system's total power consumption. The on-chip power-on reset (POR) circuit resets DAC outputs to zero and loads output with a 100Kohm resistor to ground. This provides additional safety for applications that drive valves or other transducers that need to be off on power-up. Device is used in automatic tuning, gain and offset adjustment, power amplifier control, process control I/O boards, battery-powered instruments and VCO control.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to +125°C
- Ultra low power consumption of 135µA at VDD = +5.5V
- 0.3µA power down current
- Safe power-up reset to zero volts at DAC output
- Three software selectable power-down impedances (100Kohm, 1Kohm and Hi-Z)
- Fast 20MHz, 3 wire SPI, QSPI and MICROWIRE compatible serial interface
- Schmitt-triggered logic inputs for direct interfacing to opt couplers
- Maximum INL is ±16LSB and maximum DNL is ±1LSB at monotonic
- Automatic Tuning; Battery-Powered Instruments; Gain and Offset Adjustment; Power Amplifier Control; Process-Control I/O Boards; VCO Control
Applications
Signal Processing, Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
SPI
µMAX
Serial
125°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
8Pins
-40°C
Dual 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate