Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč140.448 |
10+ | Kč99.317 |
25+ | Kč89.786 |
100+ | Kč80.256 |
300+ | Kč74.488 |
Product Information
Product Overview
The MAX6192CESA+ is a precision, micropower, low dropout voltage reference in 8 pin NSOIC package. It offers high initial accuracy of ±10mV and very low temperature coefficient of 25ppm/°C through curvature correction circuit and laser trimmed precision thin film resistors. This series mode bandgap reference draws maximum of only 35µA quiescent supply current which makes the device ideal for battery powered instruments. It offers supply current that is virtually immune to input voltage variations. This device is internally compensated and ideal for applications that require fast settling and are stable with capacitive loads up to 2.2nF. It is typically used in hand-held instruments, analogue to digital and digital to analogue converters, precision 3V/5V systems and hard disk drives.
- Supply voltage range from 2.7V to 12.6V
- Operating temperature range from -40°C to +85°C
- 100mV dropout voltage at 500μA load current
- Load regulation of 0.14μV/μA (sourcing 0 ≤ IOUT ≤ 500μA)
- Line regulation of 15μV/V ((VOUT + 0.2V) ≤ VIN ≤ 12.6V)
- Output voltage of 2.5V
- Noise voltage of 60μVP-P at f = 0.1Hz to 10Hz and 125μVRMS at f = 10Hz to 10KHz
- Ripple rejection of 82dB at VIN = 5V ±100mV, f = 120Hz
- 0.8μA/V change in supply current
Applications
Power Management, Portable Devices, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
2.49V
10mV
NSOIC
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
2.5V
-
2.51V
± 8ppm/°C
8Pins
12.6V
85°C
MSL 1 - Unlimited
-
NSOIC
Technical Docs (1)
Alternatives for MAX6192CESA+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate