Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč86.275 |
10+ | Kč65.710 |
25+ | Kč60.192 |
100+ | Kč54.674 |
Product Information
Product Overview
The MAX6425UK46+T is a low power microprocessor (µP) reset circuit with capacitor adjustable reset timeout delay in 5 pin SOT-23 package. The device performs a single function that is it asserts a reset signal whenever the VCC supply voltage falls below its reset threshold. The reset output remains asserted for the reset timeout period after VCC rises above the reset threshold. The reset timeout is externally set by a capacitor to provide more flexibility. The MAX6425 has an active-low, open-drain reset output. It is typically used in portable equipments, battery powered computers/controllers, automotive, medical equipment, intelligent instruments, embedded controllers, critical µP monitoring, set-top boxes and computers.
- Supply voltage range from 1V to 5.5V
- Operating temperature range from -40°C to 125°C
- Low quiescent current of 1.6μA (VCC ≤ 2V)
- Reset valid to VCC = 1V
- Immune to short VCC transients
- Reset threshold voltage of 4.625V
- Reset timeout period of 4.375ms (CSRT = 1500pF), 0.275ms (CSRT = 0)
- VCC to reset delay of 80µs (VCC falling at 1mV/µs)
Applications
System Monitoring, Portable Devices, Automotive, Medical, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.625V
4.625V
1V
Active-Low, Open-Drain
5Pins
-
125°C
-
No SVHC (21-Jan-2025)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate