
Need more?
Quantity | Price (ex VAT) |
---|---|
2500+ | Kč31.852 |
7500+ | Kč31.350 |
Product Information
Product Overview
MAX6509HAUK+T is a fully integrated, resistor-programmable temperature switch with thresholds set by an external resistor. It provides an open-drain output. This switch operates with a +2.7V to +5.5V single supply while providing a temperature threshold accuracy of ±0.5°C (typ) or ±4.7°C (max). This device typically consumes 32µA supply current. Applications include µP temperature monitoring in high-speed computers, temperature control, temperature alarms, and fan control.
- Temperature threshold set by a 1% external resistor
- Open-drain, push-pull outputs; open-drain with Internal pull-up resistor
- Supply voltage range from 2.7V to 5.5V, supply current is 32µA typ at (VCC = +2.7V to +5.5V)
- Temperature threshold hysteresis is 2°C typical at (HYST = GND, VCC = +2.7V to +5.5V)
- HYST input leakage is 1µA typical at (VCC = +2.7V to +5.5V)
- Open-drain output leakage current is 1µA maximum at (VCC = +2.7V to +5.5V)
- VCC = +2.7V to +5.5V
- Operating temperature range from -40°C to +125°C
- 5-pin SOT23-5 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Open Drain
± 4.7°C
-40°C
125°C
SOT-23
5Pins
5.5V
-
-40°C
-
No SVHC (21-Jan-2025)
Digital
± 0.5°C
-40°C
125°C
SOT-23
2.7V
-
-
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate