Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč97.060 |
10+ | Kč83.516 |
50+ | Kč75.992 |
100+ | Kč72.983 |
250+ | Kč71.478 |
500+ | Kč69.722 |
Product Information
Product Overview
MAX6652AUB+ is a temperature sensor and system monitor. This system supervisor monitors multiple power-supply voltages, including its own, and also features an on-board temperature sensor. Voltages and temperature are converted to an 8-bit code using an analogue-to-digital converter (ADC). A multiplexer automatically sequences through the voltage and temperature measurements. The digitized signals are then stored in registers and compared to the over/under threshold limits programmed over the 2-wire serial interface. When a temperature measurement exceeds the programmed threshold, or when an input voltage falls outside the programmed voltage limits, the MAX6652 generates a latched interrupt output active-low ALERT. Three interrupt modes are available for temperature excursions: default mode, one-time interrupt mode, and comparator mode. It is used in applications such as workstations, servers, networking, telecommunications.
- Monitors local temperature, user-programmable voltage and temperature thresholds
- Alert function with ability to respond to SMB alert response address
- Supply voltage range from +2.7V to +5.5V
- Supply current is 200µA typical at (VCC = +5V, TA = +25°C)
- Accuracy is ±2°C maximum at (VCC = +5V, TA = +25°C)
- Total unadjusted error is 1% typical at (VIN <gt/> 10LSB, VCC = +5V, TA = +25°C)
- Differential nonlinearity is 1LSB maximum at (VIN <gt/> 10LSB, VCC = +5V, TA = +25°C)
- Serial clock frequency is 400KHz maximum at (VCC = +5V, TA = +25°C)
- Operating temperature range from -40°C to +125°C
- 10-pin µMAX package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 2°C
-40°C
125°C
µMAX
10Pins
5.5V
8 bits
-40°C
-
MSL 1 - Unlimited
Digital
± 2°C
-40°C
125°C
µMAX
2.7V
1Channels
I2C, SMBus
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate