Print Page
Image is for illustrative purposes only. Please refer to product description.
2,128 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč254.060 |
10+ | Kč193.116 |
25+ | Kč176.062 |
100+ | Kč148.474 |
250+ | Kč138.692 |
500+ | Kč133.676 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč254.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6735KASYD3+T
Order Code2987401
Technical Datasheet
Reset Threshold Voltage - Min611mV
Reset Threshold Voltage - Max642mV
Reset Threshold Voltage - Nom2.925V, 2.188V, Adj
No. of Monitored Voltages3Monitors
Supply Voltage Min800mV
Supply Voltage Max5.5V
Reset Output TypeManual, Active-Low, Push-Pull
IC Case / PackageSOT-23
No. of Pins8Pins
IC MountingSurface Mount
Delay Time210ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage2.925V
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage - Min
611mV
Reset Threshold Voltage - Nom
2.925V, 2.188V, Adj
Supply Voltage Min
800mV
Reset Output Type
Manual, Active-Low, Push-Pull
No. of Pins
8Pins
Delay Time
210ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
SOT-23
Reset Threshold Voltage - Max
642mV
No. of Monitored Voltages
3Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
2.925V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001