Print Page
Image is for illustrative purposes only. Please refer to product description.
326 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč163.772 |
10+ | Kč128.660 |
25+ | Kč119.632 |
100+ | Kč109.600 |
250+ | Kč104.834 |
500+ | Kč102.326 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč163.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6820UT+T
Order Code2519144
Technical Datasheet
No. of Inputs-
Output Current-
Propagation Delay-
No. of Pins6Pins
IC Case / Package-
Supply Voltage Min900mV
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic Type-
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Inputs
-
Propagation Delay
-
IC Case / Package
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Output Current
-
No. of Pins
6Pins
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
Logic Type
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability