Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč811.338 |
10+ | Kč686.440 |
30+ | Kč644.556 |
120+ | Kč602.923 |
270+ | Kč590.885 |
Price for:Each
Minimum: 1
Multiple: 1
Kč811.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6954AAX+
Order Code2519193
Technical Datasheet
Display Driver TypeLED Display Driver
No. of Digits-
No. of Segments-
Input Voltage Min2.7V
IC Case / PackageSSOP
Input Voltage Max5.5V
No. of Pins36Pins
Output Voltage Max-
Output Current Max935mA
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Switching Frequency Typ8MHz
IC MountingSurface Mount
InterfacesMicrowire, QSPI, SPI
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Driver Case StyleSSOP
No. of Outputs19Outputs
Switching Frequency8MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Display Driver Type
LED Display Driver
No. of Segments
-
IC Case / Package
SSOP
No. of Pins
36Pins
Output Current Max
935mA
Supply Voltage Max
5.5V
IC Mounting
Surface Mount
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
19Outputs
No. of Digits
-
Input Voltage Min
2.7V
Input Voltage Max
5.5V
Output Voltage Max
-
Supply Voltage Min
2.7V
Switching Frequency Typ
8MHz
Interfaces
Microwire, QSPI, SPI
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Driver Case Style
SSOP
Switching Frequency
8MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00157
Product traceability