Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | Kč415.826 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
Kč1,039,565.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6955ATL+T
Order Code3925258
Technical Datasheet
No. of Digits16
No. of Segments16
IC Case / PackageTQFN-EP
No. of Pins40Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Interfaces2 Wire, Serial
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Digits
16
IC Case / Package
TQFN-EP
Supply Voltage Min
2.7V
Interfaces
2 Wire, Serial
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Segments
16
No. of Pins
40Pins
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability