Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6962ATH+
Order Code3925021
Technical Datasheet
No. of Digits-
No. of Segments64
IC Case / PackageTQFN-EP
No. of Pins44Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Interfaces4 Wire, Serial
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Digits
-
IC Case / Package
TQFN-EP
Supply Voltage Min
2.7V
Interfaces
4 Wire, Serial
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
No. of Segments
64
No. of Pins
44Pins
Supply Voltage Max
3.6V
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001